FQT1N80TF-WS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FQT1N80TF-WS

DigiKey Part Number
FQT1N80TF-WSTR-ND - Tape & Reel (TR)
FQT1N80TF-WSCT-ND - Cut Tape (CT)
FQT1N80TF-WSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FQT1N80TF-WS
Description
MOSFET N-CH 800V 200MA SOT223-3
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
N-Channel 800 V 200mA (Tc) 2.1W (Tc) Surface Mount SOT-223-3
Datasheet
 Datasheet
EDA/CAD Models
FQT1N80TF-WS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
800 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
20Ohm @ 100mA, 10V
Vgs(th) (Max) @ Id
5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
7.2 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
195 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
2.1W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-223-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,867
Factory Stock: 268,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.67000$10.67
10$6.97900$69.79
100$4.91590$491.59
500$4.15164$2,075.82
1,000$3.78535$3,785.35
2,000$3.64450$7,289.00
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$3.14071$12,562.84
8,000$3.00009$24,000.72
12,000$2.97751$35,730.12
Manufacturers Standard Package