FODM3053R2V-NF098
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FODM121AR2

DigiKey Part Number
FODM121AR2TR-ND - Tape & Reel (TR)
FODM121AR2CT-ND - Cut Tape (CT)
FODM121AR2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FODM121AR2
Description
OPTOISO 3.75KV 1CH TRANS 4-SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 3750Vrms 1 Channel 4-SMD
Datasheet
 Datasheet
EDA/CAD Models
FODM121AR2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Voltage - Isolation
3750Vrms
Current Transfer Ratio (Min)
100% @ 5mA
Current Transfer Ratio (Max)
300% @ 5mA
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
3µs, 3µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
80V
Current - Output / Channel
80mA
Voltage - Forward (Vf) (Typ)
1.3V (Max)
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
400mV
Operating Temperature
-40°C ~ 110°C
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
4-SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17,325
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.76000$4.76
10$3.26800$32.68
100$2.35570$235.57
500$1.94748$973.74
1,000$1.81324$1,813.24
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.66614$4,165.35
5,000$1.57421$7,871.05
7,500$1.52708$11,453.10
12,500$1.47384$18,423.00
17,500$1.44218$25,238.15
25,000$1.41131$35,282.75
Manufacturers Standard Package