Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

FJX3904TF | |
|---|---|
DigiKey Part Number | FJX3904TFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FJX3904TF |
Description | TRANS NPN 40V 0.2A SOT-323 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 200 mA 300MHz 350 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | FJX3904TF Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 1V |
Mfr | Power - Max 350 mW |
Packaging Tape & Reel (TR) | Frequency - Transition 300MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 200 mA | Package / Case SC-70, SOT-323 |
Voltage - Collector Emitter Breakdown (Max) 40 V | Supplier Device Package SOT-323 |
Vce Saturation (Max) @ Ib, Ic 300mV @ 5mA, 50mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMMBT3904WT1G | onsemi | 5,032 | SMMBT3904WT1GOSCT-ND | $3.21000 | Direct |
| BC847AWT1G | onsemi | 890 | BC847AWT1GOSCT-ND | $1.48000 | Similar |
| BC847BWT1G | onsemi | 0 | BC847BWT1GOSCT-ND | $1.15000 | Similar |
| BC847CWT1G | onsemi | 2,825 | BC847CWT1GOSCT-ND | $1.23000 | Similar |
| BC847CWT3G | onsemi | 7,557 | BC847CWT3GOSCT-ND | $1.23000 | Similar |



