
FGA25N120ANTDTU-F109 | |
---|---|
DigiKey Part Number | FGA25N120ANTDTU-F109-ND |
Manufacturer | |
Manufacturer Product Number | FGA25N120ANTDTU-F109 |
Description | IGBT NPT/TRENCH 1200V 50A TO-3P |
Customer Reference | |
Detailed Description | IGBT NPT and Trench 1200 V 50 A 312 W Through Hole TO-3P |
Datasheet | Datasheet |
EDA/CAD Models | FGA25N120ANTDTU-F109 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Last Time Buy | |
IGBT Type | NPT and Trench | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 50 A | |
Current - Collector Pulsed (Icm) | 90 A | |
Vce(on) (Max) @ Vge, Ic | 2.65V @ 15V, 50A | |
Power - Max | 312 W | |
Switching Energy | 4.1mJ (on), 960µJ (off) | |
Input Type | Standard | |
Gate Charge | 200 nC | |
Td (on/off) @ 25°C | 50ns/190ns | |
Test Condition | 600V, 25A, 10Ohm, 15V | |
Reverse Recovery Time (trr) | 350 ns | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-3P-3, SC-65-3 | |
Supplier Device Package | TO-3P | |
Base Product Number |