


FDMD85100 | |
---|---|
DigiKey Part Number | FDMD85100TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FDMD85100 |
Description | MOSFET 2N-CH 100V 10.4A POWER56 |
Customer Reference | |
Detailed Description | Mosfet Array 100V 10.4A 2.2W Surface Mount Power56 |
Datasheet | Datasheet |
EDA/CAD Models | FDMD85100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Half Bridge) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 100V | |
Current - Continuous Drain (Id) @ 25°C | 10.4A | |
Rds On (Max) @ Id, Vgs | 9.9mOhm @ 10.4A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 31nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 2230pF @ 50V | |
Power - Max | 2.2W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerWDFN | |
Supplier Device Package | Power56 | |
Base Product Number |