FDG6317NZ is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 41,311
Unit Price: $3.79000
Datasheet

Similar


Diodes Incorporated
In Stock: 317
Unit Price: $5.19000
Datasheet

Similar


Panjit International Inc.
In Stock: 4,575
Unit Price: $2.47000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $3.54000
Datasheet

Similar


Vishay Siliconix
In Stock: 1
Unit Price: $6.50000
Datasheet
NC7SZ332P6X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NC7SZ332P6X
Brushless DC Motor Control | Datasheet Preview

FDG6317NZ

DigiKey Part Number
FDG6317NZTR-ND - Tape & Reel (TR)
FDG6317NZCT-ND - Cut Tape (CT)
FDG6317NZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDG6317NZ
Description
MOSFET 2N-CH 20V 0.7A SC88
Customer Reference
Detailed Description
Mosfet Array 20V 700mA 300mW Surface Mount SC-88 (SC-70-6)
Datasheet
 Datasheet
EDA/CAD Models
FDG6317NZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
20V
Current - Continuous Drain (Id) @ 25°C
700mA
Rds On (Max) @ Id, Vgs
400mOhm @ 700mA, 4.5V
Vgs(th) (Max) @ Id
1.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
1.1nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
66.5pF @ 10V
Power - Max
300mW
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-88 (SC-70-6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes