


BAT54HT1G | |
|---|---|
DigiKey Part Number | BAT54HT1GOSTR-ND - Tape & Reel (TR) BAT54HT1GOSCT-ND - Cut Tape (CT) BAT54HT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54HT1G |
Description | DIODE SCHOTTKY 30V 200MA SOD323 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | BAT54HT1G Models |
Category | Reverse Recovery Time (trr) 5 ns |
Mfr | Current - Reverse Leakage @ Vr 2 µA @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 10pF @ 1V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package SOD-323 |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 800 mV @ 100 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAT5403WE6327HTSA1 | Infineon Technologies | 11,418 | BAT5403WE6327HTSA1CT-ND | $2.96000 | Upgrade |
| BAT54WS-AU_R1_000A1 | Panjit International Inc. | 204 | 3757-BAT54WS-AU_R1_000A1CT-ND | $1.23000 | Similar |
| BAT54WS_R1_00001 | Panjit International Inc. | 45,617 | 3757-BAT54WS_R1_00001CT-ND | $1.07000 | Similar |
| CUS520,H3F | Toshiba Semiconductor and Storage | 550,120 | CUS520H3FCT-ND | $1.64000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.23000 | $1.23 |
| 10 | $0.74000 | $7.40 |
| 100 | $0.45460 | $45.46 |
| 500 | $0.32870 | $164.35 |
| 1,000 | $0.28767 | $287.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.21779 | $653.37 |
| 6,000 | $0.19322 | $1,159.32 |










