9498102002
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9498102002
How to Identify an Unknown Ferrite Rod
Measuring Balun Performance

9498102002

DigiKey Part Number
1934-9498102002-ND
Manufacturer
Manufacturer Product Number
9498102002
Description
FERRITE CORE E SET
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Uncoated Ferrite Core E Type 0.500" (12.70mm) Length Width Diameter 0.250" (6.35mm) Height
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fair-Rite Products Corp.
Series
-
Packaging
Bulk
Part Status
Active
Core Type
E
Supplier Device Package
-
Diameter
-
Tolerance
±25%
Gap
Ungapped
Initial Permeability (µi)
2400
Core Factor (ΣI/A) mm⁻¹
234.0
Effective Length (le) mm
29.6
Effective Area (Ae) mm²
12.7
Minimum Core Cross Section (Amin) mm²
12.2
Effective Magnetic Volume (Ve) mm³
376.0
Finish
Uncoated
Height
0.250" (6.35mm)
Length
0.500" (12.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,199
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1.98000$1.98
10$1.38300$13.83
25$1.20200$30.05
50$1.07340$53.67
100$0.95740$95.74
250$0.81760$204.40
500$0.72080$360.40
2,400$0.55566$1,333.58
Manufacturers Standard Package