



7898400121 | |
|---|---|
DigiKey Part Number | 7898400121-ND |
Manufacturer | |
Manufacturer Product Number | 7898400121 |
Description | FERRITE CORE E SET |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Uncoated Ferrite Core E Type 0.551" (14.00mm) Length 0.197" (5.00mm) Width Diameter Height |
Datasheet | Datasheet |
EDA/CAD Models | 7898400121 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | E | |
Supplier Device Package | - | |
Diameter | - | |
Tolerance | ±25% | |
Gap | Ungapped | |
Initial Permeability (µi) | 2400 | |
Core Factor (ΣI/A) mm⁻¹ | 109.0 | |
Effective Length (le) mm | 16.6 | |
Effective Area (Ae) mm² | 15.2 | |
Minimum Core Cross Section (Amin) mm² | 15.0 | |
Effective Magnetic Volume (Ve) mm³ | 252.0 | |
Finish | Uncoated | |
Length | 0.551" (14.00mm) | |
Width | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.89000 | $7.89 |
| 10 | $5.50000 | $55.00 |
| 25 | $4.73240 | $118.31 |
| 50 | $4.20620 | $210.31 |
| 100 | $3.71690 | $371.69 |
| 250 | $3.12516 | $781.29 |
| 500 | $2.71392 | $1,356.96 |
| 3,200 | $2.30202 | $7,366.46 |




