


5995001801 | |
|---|---|
DigiKey Part Number | 1934-5995001801-ND |
Manufacturer | |
Manufacturer Product Number | 5995001801 |
Description | FERRITE CORE TOROID 1824NH 95 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Uncoated 95 Ferrite Core Toroid Type Length Width 0.870" (22.10mm) Diameter 0.250" (6.35mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | 5995001801 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | 95 | |
Diameter | 0.870" (22.10mm) | |
Inductance Factor (Al) | 1824 nH | |
Tolerance | ±25% | |
Gap | Ungapped | |
Initial Permeability (µi) | 3000 | |
Core Factor (ΣI/A) mm⁻¹ | 0.02067 | |
Effective Length (le) mm | 54.1 | |
Effective Area (Ae) mm² | 26.2 | |
Effective Magnetic Volume (Ve) mm³ | 1417.0 | |
Finish | Uncoated | |
Height | 0.250" (6.35mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.40000 | $12.40 |
| 10 | $8.61500 | $86.15 |
| 25 | $7.37840 | $184.46 |
| 83 | $5.93506 | $492.61 |
| 166 | $5.18259 | $860.31 |
| 332 | $4.75232 | $1,577.77 |

