


5975000221 | |
---|---|
DigiKey Part Number | 1934-5975000221-ND |
Manufacturer | |
Manufacturer Product Number | 5975000221 |
Description | FERRITE CORE TOROID 2.2UH 75 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Plastic 75 Ferrite Core Toroid Type Length Width 0.402" (10.20mm) Diameter 0.150" (3.81mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | 5975000221 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | 75 | |
Diameter | 0.402" (10.20mm) | |
Inductance Factor (Al) | 2.2 µH | |
Tolerance | ±20% | |
Gap | Ungapped | |
Initial Permeability (µi) | 5000 | |
Core Factor (ΣI/A) mm⁻¹ | 2.8549 | |
Effective Length (le) mm | 20.7 | |
Effective Area (Ae) mm² | 7.25 | |
Effective Magnetic Volume (Ve) mm³ | 150.0 | |
Finish | Plastic | |
Height | 0.150" (3.81mm) | |
Length | - | |
Width | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.61000 | $4.61 |
10 | $3.21000 | $32.10 |
25 | $2.76600 | $69.15 |
50 | $2.46300 | $123.15 |
100 | $2.18390 | $218.39 |
250 | $1.84660 | $461.65 |
500 | $1.61232 | $806.16 |
1,000 | $1.48275 | $1,482.75 |