



5678221421 | |
---|---|
DigiKey Part Number | 1934-1582-ND |
Manufacturer | |
Manufacturer Product Number | 5678221421 |
Description | FERRITE CORE PS 78 SET |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Uncoated 78 Ferrite Core PS Type Length Width Diameter Height |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | PS | |
Supplier Device Package | - | |
Material | 78 | |
Tolerance | ±25% | |
Gap | Ungapped | |
Initial Permeability (µi) | 2300 | |
Core Factor (ΣI/A) mm⁻¹ | 48.0 | |
Effective Length (le) mm | 31.2 | |
Effective Area (Ae) mm² | 64.8 | |
Effective Magnetic Volume (Ve) mm³ | 2000.0 | |
Finish | Uncoated | |
Length | - | |
Width | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.46000 | $16.46 |
10 | $11.35200 | $113.52 |
25 | $9.69400 | $242.35 |
50 | $8.54820 | $427.41 |
100 | $7.48370 | $748.37 |
400 | $6.57530 | $2,630.12 |