2744044446 | |
---|---|
DigiKey Part Number | 2744044446-ND |
Manufacturer | |
Manufacturer Product Number | 2744044446 |
Description | FERRITE BEAD 37 OHM 2SMD 1LN |
Customer Reference | |
Detailed Description | 37 Ohms @ 100 MHz 1 Ferrite Bead 2-SMD, J-Lead 1.1mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 37 Ohms @ 100 MHz | |
Current Rating (Max) | - | |
DC Resistance (DCR) (Max) | 1.1mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 2-SMD, J-Lead | |
Mounting Type | Surface Mount | |
Height (Max) | 0.069" (1.75mm) | |
Size / Dimension | 0.222" L x 0.122" W (5.65mm x 3.10mm) | |
Features | - |