
2743015112 | |
---|---|
DigiKey Part Number | 1934-1415-2-ND - Tape & Reel (TR) 1934-1415-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2743015112 |
Description | FERRITE BEAD 78 OHM AXIAL 1LN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 78 Ohms @ 100 MHz 1 Ferrite Bead Axial |
Datasheet | Datasheet |
EDA/CAD Models | 2743015112 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 78 Ohms @ 100 MHz | |
Current Rating (Max) | - | |
DC Resistance (DCR) (Max) | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | Axial | |
Mounting Type | Through Hole | |
Height (Max) | - | |
Size / Dimension | 0.138" Dia x 0.207" L (3.50mm x 5.25mm) | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.97000 | $1.97 |
10 | $1.38800 | $13.88 |
25 | $1.20520 | $30.13 |
50 | $1.07900 | $53.95 |
100 | $0.96320 | $96.32 |
250 | $0.82308 | $205.77 |
500 | $0.72650 | $363.25 |
1,000 | $0.63676 | $636.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,500 | $0.48753 | $2,193.89 |