



2673015301 | |
---|---|
DigiKey Part Number | 1934-1022-ND |
Manufacturer | |
Manufacturer Product Number | 2673015301 |
Description | FERRITE CORE SOLID 1.80MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core ID 0.071" Dia (1.80mm) OD 0.156" Dia (3.96mm) Length 0.270" (6.86mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | - | |
Material | 73 | |
Inner Dimension | 0.071" Dia (1.80mm) | |
Outer Dimension | 0.156" Dia (3.96mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.270" (6.86mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.88000 | $2.88 |
10 | $2.04200 | $20.42 |
25 | $1.76840 | $44.21 |
50 | $1.57720 | $78.86 |
100 | $1.40360 | $140.36 |
250 | $1.19332 | $298.33 |
500 | $1.04760 | $523.80 |
1,000 | $0.91227 | $912.27 |
5,000 | $0.87465 | $4,373.25 |