New at DigiKey
2675828302
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2644828302

DigiKey Part Number
1934-2644828302-ND
Manufacturer
Manufacturer Product Number
2644828302
Description
44 ROUND SUPPRESSION CORE
Customer Reference
Detailed Description
Uncoated 44 Ferrite Core Toroid Type Length Width 1.400" (35.56mm) Diameter 0.787" (20.00mm) Height
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fair-Rite Products Corp.
Series
-
Packaging
Bulk
Part Status
Active
Core Type
Toroid
Supplier Device Package
-
Material
44
Diameter
1.400" (35.56mm)
Tolerance
-
Gap
Ungapped
Initial Permeability (µi)
500
Effective Length (le) mm
14.4
Effective Area (Ae) mm²
24.8
Effective Magnetic Volume (Ve) mm³
356.0
Finish
Uncoated
Height
0.787" (20.00mm)
Length
-
Width
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$93.36000$93.36
10$62.23900$622.39
30$50.49767$1,514.93
Manufacturers Standard Package