2644236001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2644236001
How to Identify an Unknown Ferrite Rod
Measuring Balun Performance

2644236001

DigiKey Part Number
1934-1282-ND
Manufacturer
Manufacturer Product Number
2644236001
Description
FERRITE PLATE 36.32MM X 7.75MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Ferrite Plate 1.430" L x 0.305" W (36.32mm x 7.75mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fair-Rite Products Corp.
Series
-
Packaging
Bulk
Part Status
Active
Filter Type
Ferrite Plate
Size / Dimension
1.430" L x 0.305" W (36.32mm x 7.75mm)
Height - Seated (Max)
0.135" (3.43mm)
Shelf Life
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,101
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$7.99000$7.99
10$5.57300$55.73
25$4.79120$119.78
50$4.25100$212.55
100$3.75130$375.13
250$3.14496$786.24
500$2.84004$1,420.02