



2644181281 | |
---|---|
DigiKey Part Number | 1934-1137-ND |
Manufacturer | |
Manufacturer Product Number | 2644181281 |
Description | FERRITE CORE 104 OHM SLD 37.21MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 104Ohm @ 100MHz ID 1.465" Dia (37.21mm) OD 2.402" W x 1.165" H (61.01mm x 29.59mm) Length 0.500" (12.70mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 104Ohm @ 100MHz | |
Material | 44 | |
Inner Dimension | 1.465" Dia (37.21mm) | |
Outer Dimension | 2.402" W x 1.165" H (61.01mm x 29.59mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.500" (12.70mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $56.55000 | $56.55 |
22 | $32.94682 | $724.83 |
44 | $28.65477 | $1,260.81 |
66 | $27.98879 | $1,847.26 |