Ferrite Core
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ferrite Core
How to Identify an Unknown Ferrite Rod
Measuring Balun Performance

2643801902

DigiKey Part Number
1934-1287-ND
Manufacturer
Manufacturer Product Number
2643801902
Description
FERRITE CORE 73 OHM SOLID 7.93MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Solid Free Hanging Ferrite Core 73Ohm @ 100MHz ID 0.312" Dia (7.93mm) OD 0.500" Dia (12.70mm) Length 0.500" (12.70mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fair-Rite Products Corp.
Series
-
Packaging
Bulk
Part Status
Active
Type
Round
Design
Solid
Impedance @ Frequency
73Ohm @ 100MHz
Material
43
Inner Dimension
0.312" Dia (7.93mm)
Outer Dimension
0.500" Dia (12.70mm)
Ratings
-
Mounting Type
Free Hanging
Length
0.500" (12.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25,276
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$6.67000$6.67
10$4.66800$46.68
25$4.01720$100.43
50$3.56940$178.47
100$3.15450$315.45
250$2.65236$663.09
789$2.30496$1,818.61
Manufacturers Standard Package