



2643800502 | |
---|---|
DigiKey Part Number | 1934-1376-ND |
Manufacturer | |
Manufacturer Product Number | 2643800502 |
Description | FERRITE CORE 82OHM SOLID 13.21MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 82Ohm @ 100MHz ID 0.520" Dia (13.21mm) OD 0.825" Dia (20.96mm) Length 0.468" (11.89mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 82Ohm @ 100MHz | |
Material | 43 | |
Inner Dimension | 0.520" Dia (13.21mm) | |
Outer Dimension | 0.825" Dia (20.96mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.468" (11.89mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.88000 | $9.88 |
10 | $6.89000 | $68.90 |
25 | $5.91040 | $147.76 |
50 | $5.23400 | $261.70 |
100 | $4.60830 | $460.83 |
250 | $3.84928 | $962.32 |
504 | $3.64266 | $1,835.90 |