2643180851 | |
---|---|
DigiKey Part Number | 2643180851-ND |
Manufacturer | |
Manufacturer Product Number | 2643180851 |
Description | FERRITE CORE 70 OHM HINGED |
Customer Reference | |
Detailed Description | Hinged (Snap On) Free Hanging Ferrite Core 70Ohm @ 100MHz ID OD Length 0.472" (11.99mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Design | Hinged (Snap On) | |
Impedance @ Frequency | 70Ohm @ 100MHz | |
Material | 43 | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.472" (11.99mm) |