



2512067007Y0 | |
---|---|
DigiKey Part Number | 1934-1408-2-ND - Tape & Reel (TR) 1934-1408-1-ND - Cut Tape (CT) 1934-1408-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2512067007Y0 |
Description | FERRITE BEAD 70 OHM 1206 1LN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 70 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 1206 (3216 Metric) 500mA 150mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 2512067007Y0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 70 Ohms @ 100 MHz | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 150mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.051" (1.30mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
10 | $0.75500 | $7.55 |
25 | $0.65360 | $16.34 |
50 | $0.58620 | $29.31 |
100 | $0.52470 | $52.47 |
250 | $0.45096 | $112.74 |
500 | $0.40004 | $200.02 |
1,000 | $0.35291 | $352.91 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.25377 | $761.31 |
6,000 | $0.23812 | $1,428.72 |