251206(3216)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
251206(3216)
How to Identify an Unknown Ferrite Rod
Measuring Balun Performance

2512067007Y0

DigiKey Part Number
1934-1408-2-ND - Tape & Reel (TR)
1934-1408-1-ND - Cut Tape (CT)
1934-1408-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2512067007Y0
Description
FERRITE BEAD 70 OHM 1206 1LN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
70 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 1206 (3216 Metric) 500mA 150mOhm
Datasheet
 Datasheet
EDA/CAD Models
2512067007Y0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fair-Rite Products Corp.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
70 Ohms @ 100 MHz
Current Rating (Max)
500mA
DC Resistance (DCR) (Max)
150mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
1206 (3216 Metric)
Mounting Type
Surface Mount
Height (Max)
0.051" (1.30mm)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,410
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.07000$1.07
10$0.75500$7.55
25$0.65360$16.34
50$0.58620$29.31
100$0.52470$52.47
250$0.45096$112.74
500$0.40004$200.02
1,000$0.35291$352.91
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.25377$761.31
6,000$0.23812$1,428.72
Manufacturers Standard Package