250805(2012)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
250805(2012)
How to Identify an Unknown Ferrite Rod
Measuring Balun Performance

2508059007Y0

DigiKey Part Number
1934-1630-2-ND - Tape & Reel (TR)
1934-1630-1-ND - Cut Tape (CT)
1934-1630-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2508059007Y0
Description
FERRITE BEAD 90 OHM 0805 1LN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
90 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 300mA 150mOhm
Datasheet
 Datasheet
EDA/CAD Models
2508059007Y0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fair-Rite Products Corp.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
90 Ohms @ 100 MHz
Current Rating (Max)
300mA
DC Resistance (DCR) (Max)
150mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Mounting Type
Surface Mount
Height (Max)
0.043" (1.10mm)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37,279
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.42000$4.20
25$0.36240$9.06
50$0.32440$16.22
100$0.29140$29.14
250$0.25156$62.89
500$0.22408$112.04
1,000$0.19872$198.72
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.13661$546.44
8,000$0.11936$954.88
Manufacturers Standard Package