



2508053007Y0 | |
---|---|
DigiKey Part Number | 1934-1628-2-ND - Tape & Reel (TR) 1934-1628-1-ND - Cut Tape (CT) 1934-1628-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2508053007Y0 |
Description | FERRITE BEAD 30 OHM 0805 1LN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 30 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 300mA 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 2508053007Y0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 30 Ohms @ 100 MHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 100mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.42700 | $4.27 |
25 | $0.37120 | $9.28 |
50 | $0.33340 | $16.67 |
100 | $0.29970 | $29.97 |
250 | $0.25816 | $64.54 |
500 | $0.23008 | $115.04 |
1,000 | $0.20396 | $203.96 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.13626 | $545.04 |
8,000 | $0.11906 | $952.48 |