250805(2012)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
250805(2012)
How to Identify an Unknown Ferrite Rod
Measuring Balun Performance

2508051217Z0

DigiKey Part Number
1934-1473-2-ND - Tape & Reel (TR)
1934-1473-1-ND - Cut Tape (CT)
1934-1473-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2508051217Z0
Description
FERRITE BEAD 120 OHM 0805 3LN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
120 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 300mA 200mOhm
Datasheet
 Datasheet
EDA/CAD Models
2508051217Z0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fair-Rite Products Corp.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
120 Ohms @ 100 MHz
Current Rating (Max)
300mA
DC Resistance (DCR) (Max)
200mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Mounting Type
Surface Mount
Height (Max)
0.043" (1.10mm)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32,356
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.55000$5.50
25$0.47640$11.91
50$0.42700$21.35
100$0.38260$38.26
250$0.32944$82.36
500$0.29296$146.48
1,000$0.25922$259.22
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.17705$708.20
8,000$0.16422$1,313.76
Manufacturers Standard Package