



0444173551 | |
---|---|
DigiKey Part Number | 1934-1197-ND |
Manufacturer | |
Manufacturer Product Number | 0444173551 |
Description | FERRITE CORE 195OHM SOLID 18.8MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 195Ohm @ 100MHz ID 0.740" Dia (18.80mm) OD 1.150" W x 0.579" H (29.21mm x 14.71mm) Length 1.650" (41.91mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 195Ohm @ 100MHz | |
Material | 44 | |
Inner Dimension | 0.740" Dia (18.80mm) | |
Outer Dimension | 1.150" W x 0.579" H (29.21mm x 14.71mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 1.650" (41.91mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $61.66000 | $61.66 |
10 | $41.58000 | $415.80 |
25 | $34.90360 | $872.59 |
50 | $30.97200 | $1,548.60 |