100903
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100903

DigiKey Part Number
4301-100903-ND
Manufacturer
Manufacturer Product Number
100903
Description
PUREFIL 3D FILAMENT LIME GREEN P
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3D Printing Filament Green (Light Green) PETG (Polyethylene Terephthalate Glycol-modified) 0.070" (1.75mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fabru GmbH
Series
Packaging
Box
Part Status
Active
Filament Material
PETG (Polyethylene Terephthalate Glycol-modified)
Color
Green (Light Green)
Filament Diameter
0.070" (1.75mm)
Weight
-
Tensile Strength
-
Flex Strength
50Mpa
Density
1.29g/cm³
Operating Temperature
210°C ~ 260°C
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$292.15000$292.15
10$259.14700$2,591.47
25$247.08880$6,177.22
50$238.34060$11,917.03
100$229.90640$22,990.64
250$219.21368$54,803.42
Manufacturers Standard Package