
100365 | |
---|---|
DigiKey Part Number | 4301-100365-ND |
Manufacturer | |
Manufacturer Product Number | 100365 |
Description | PUREFIL 3D FILAMENT PURE WHITE P |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3D Printing Filament White PETG (Polyethylene Terephthalate Glycol-modified) 0.070" (1.75mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fabru GmbH | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filament Material | PETG (Polyethylene Terephthalate Glycol-modified) | |
Color | White | |
Filament Diameter | 0.070" (1.75mm) | |
Weight | - | |
Tensile Strength | - | |
Flex Strength | 50Mpa | |
Density | 1.29g/cm³ | |
Operating Temperature | 210°C ~ 260°C | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $292.15000 | $292.15 |
10 | $259.14700 | $2,591.47 |
25 | $247.08880 | $6,177.22 |
50 | $238.34060 | $11,917.03 |
100 | $229.90640 | $22,990.64 |
250 | $219.21368 | $54,803.42 |