SU60-SIPT is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Ezurio
In Stock: 0
Unit Price: $388.97972
Bluetooth, WiFi 802.11ac, Bluetooth v4.2 Transceiver Module 2.4GHz Antenna Not Included, U.FL Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SU60-SIPT

DigiKey Part Number
SU60-SIPT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SU60-SIPT
Description
RF TXRX MOD BT WIFIU.FL SMD
Customer Reference
Detailed Description
Bluetooth, WiFi 802.11ac, Bluetooth v4.2 Transceiver Module 2.4GHz Antenna Not Included, U.FL Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
RF Family/Standard
Bluetooth, WiFi
Protocol
Modulation
16QAM, 64QAM, BPSK, QPSK
Frequency
2.4GHz
Data Rate
54Mbps
Power - Output
18dBm
Sensitivity
-95dBm
Serial Interfaces
UART, USB
Antenna Type
Antenna Not Included, U.FL
Utilized IC / Part
88W8997
Memory Size
-
Voltage - Supply
3.3V
Mounting Type
Surface Mount
Operating Temperature
-30°C ~ 85°C
Package / Case
84-LGA Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes