


ST60-SIPT | |
---|---|
DigiKey Part Number | ST60-SIPTTR-ND - Tape & Reel (TR) ST60-SIPTCT-ND - Cut Tape (CT) ST60-SIPTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST60-SIPT |
Description | RF TXRX MOD BT WIFIU.FL SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, WiFi Transceiver Module 2.4GHz Antenna Not Included, U.FL Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth, WiFi | |
Modulation | CCK, DSSS, OFDM | |
Frequency | 2.4GHz | |
Data Rate | - | |
Power - Output | - | |
Sensitivity | - | |
Serial Interfaces | UART, USB | |
Antenna Type | Antenna Not Included, U.FL | |
Utilized IC / Part | 88W8997 | |
Memory Size | - | |
Voltage - Supply | - | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -30°C ~ 85°C | |
Package / Case | Module | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $432.39000 | $432.39 |
10 | $378.92900 | $3,789.29 |
25 | $360.43320 | $9,010.83 |
100 | $350.37730 | $35,037.73 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $309.27782 | $154,638.91 |