
EZOMI-625-0216-00199-2-KC | |
|---|---|
DigiKey Part Number | 776-EZOMI-625-0216-00199-2-KC-ND |
Manufacturer | |
Manufacturer Product Number | EZOMI-625-0216-00199-2-KC |
Description | CARBONAM62 OSMMF EVK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 453-00199, AM625, CC3351, Sona TI351 Carbon AM62 OSM-MF 2GB RAM 16GB eMMC with 8.3MP Camera Carbon AM62 OSM-MF SOM ARM® Cortex®-A53, Cortex®-M4F, Cortex®-R5F MPU 802.11 a/b/g/n/ac/ax (WiFi/WLAN/Wi-Fi 6), Bluetooth® 5.x (BLE) 2.4GHz, 5GHz Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Utilized IC / Part 453-00199, AM625, CC3351, Sona TI351 |
Mfr | Mounting Type Module Socket |
Series | Contents Board(s), Cable(s), LCD, Accessories |
Packaging Bulk | Interconnect System MIPI 4 Lane (CSI/CSI-2) |
Part Status Active | Antenna Type MHF4L Antenna(s) Included |
Type MPU | RF Type 802.11 a/b/g/n/ac/ax (WiFi/WLAN/Wi-Fi 6), Bluetooth® 5.x (BLE) |
Core Processor ARM® Cortex®-A53, Cortex®-M4F, Cortex®-R5F | RF Frequency 2.4GHz, 5GHz |
Platform | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7,638.68000 | $7,638.68 |




