
EMF2471A3S-10MHF1 | |
---|---|
DigiKey Part Number | 776-EMF2471A3S-10MHF1-ND |
Manufacturer | |
Manufacturer Product Number | EMF2471A3S-10MHF1 |
Description | ANT, MINI NANOBLADE FLEX, MHF1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Wi-Fi PCB Trace MHF1 Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ezurio | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.45GHz, 5.45GHz, 6.5625GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 4.9GHz ~ 6GHz, 6GHz ~ 7.125GHz | |
Antenna Type | PCB Trace | |
Number of Bands | 3 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 2.4dBi, 4.4dBi, 5.2dBi | |
Power - Max | 5 W | |
Features | Cable - 100mm | |
Termination | MHF1 | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.012" (0.30mm) | |
Applications | Wi-Fi | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.23000 | $8.23 |