RF ANTENNA 802.11a/b/g/-c FlexPIFA I-PEX MHF4L Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFD2455A3S-10MH4L

DigiKey Part Number
776-EFD2455A3S-10MH4L-ND
Manufacturer
Manufacturer Product Number
EFD2455A3S-10MH4L
Description
EMBED,2.4/5GHZ,FLEXMIMO,100MM,1.
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF ANTENNA 802.11a/b/g/-c FlexPIFA I-PEX MHF4L Adhesive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ezurio
Series
Packaging
Bulk
Part Status
Active
RF Family/Standard
WiFi
Frequency Group
UHF (2GHz ~ 3GHz), SHF (f > 4GHz)
Frequency (Center/Band)
2.44GHz, 5.4GHz
Frequency Range
2.4GHz ~ 2.48GHz, 4.9GHz ~ 5.9GHz
Antenna Type
FlexPIFA
Number of Bands
2
VSWR
2.5, 3
Return Loss
-
Gain
1.7dBi, 2.5dBi
Power - Max
10 W
Features
Cable - 100mm
Termination
I-PEX MHF4L
Ingress Protection
-
Mounting Type
Adhesive
Height (Max)
0.175" (4.44mm)
Applications
802.11a/b/g/-c
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$65.44000$65.44