001-0014
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFB2400A3S-13MHF1

DigiKey Part Number
776-EFB2400A3S-13MHF1-ND
Manufacturer
Manufacturer Product Number
EFB2400A3S-13MHF1
Description
ANT, FLEXPIFA, 2.4GHZ, 130MM CAB
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
RF ANTENNA Bluetooth, Wi-Fi Flat Bar MHF1 Adhesive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ezurio
Series
Packaging
Bag
Part Status
Active
RF Family/Standard
Bluetooth, WiFi
Frequency Group
UHF (2GHz ~ 3GHz)
Frequency (Center/Band)
2.44GHz
Frequency Range
2.4GHz ~ 2.48GHz
Antenna Type
Flat Bar
Number of Bands
1
VSWR
2
Return Loss
-
Gain
2dBi
Features
Cable - 130mm
Termination
MHF1
Ingress Protection
-
Mounting Type
Adhesive
Height (Max)
0.433" (11.00mm)
Applications
Bluetooth, Wi-Fi
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 180
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$28.07000$28.07