
DVK-SU60-2230C | |
---|---|
DigiKey Part Number | DVK-SU60-2230C-ND |
Manufacturer | |
Manufacturer Product Number | DVK-SU60-2230C |
Description | DVK, 60 SERIES, SUMMIT MODULE W/ |
Customer Reference | |
Detailed Description | 60-2230C - Transceiver; Bluetooth® Smart Ready 4.x Dual Mode (BLE) 2.4GHz, 5GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ezurio | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Transceiver; Bluetooth® Smart Ready 4.x Dual Mode (BLE) | |
Frequency | 2.4GHz, 5GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | 60-2230C | |
Note | - | |
Base Product Number |