


Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ezurio | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Transceiver; Bluetooth® Smart 4.x Low Energy (BLE) | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | BL600-SC | |
Note | - | |
Base Product Number |