
CL4790-1000-232 | |
|---|---|
DigiKey Part Number | CL4790-1000-232-ND |
Manufacturer | |
Manufacturer Product Number | CL4790-1000-232 |
Description | TXRX 900MHZ RS232 1W W/ANT DB9 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | RF Transceiver 902MHz ~ 928MHz FHSS, FSK RS-232 115.2kbps |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ezurio | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Transceiver | |
Modulation or Protocol | FHSS, FSK | |
Frequency | 902MHz ~ 928MHz | |
Applications | General Purpose | |
Interface | RS-232 | |
Sensitivity | -99dBm | |
Power - Output | 1000mW | |
Data Rate (Max) | 115.2kbps | |
Features | - | |
Voltage - Supply | 7V ~ 18V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,292.42000 | $1,292.42 |
| 50 | $1,227.84640 | $61,392.32 |






