
CL4490-1000-PRO-SP | |
|---|---|
DigiKey Part Number | CL4490-1000-PRO-SP-ND |
Manufacturer | |
Manufacturer Product Number | CL4490-1000-PRO-SP |
Description | TXRX 900MHZ PRO 1W W/ANT'S DB9 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | RF Transceiver, FHSS 902MHz ~ 928MHz FHSS, FSK RS-232, RS-422/485 76.8kbps |
Datasheet | Datasheet |
Category | Applications General Purpose |
Manufacturer Ezurio | Interface RS-232, RS-422/485 |
Series | Sensitivity -99dBm |
Packaging Bulk | Power - Output 1000mW |
Part Status Active | Data Rate (Max) 76.8kbps |
Function Transceiver, FHSS | Features 450m Range |
Modulation or Protocol FHSS, FSK | Voltage - Supply 7V ~ 28V |
Frequency 902MHz ~ 928MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3,513.13000 | $3,513.13 |






