
CL4490-1000-485 | |
|---|---|
DigiKey Part Number | CL4490-1000-485-ND |
Manufacturer | |
Manufacturer Product Number | CL4490-1000-485 |
Description | TXRX 900MHZ RS485 W/ANT TERM BLK |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | RF Transceiver 902MHz ~ 928MHz FHSS, FSK RS-485 76.8kbps |
Datasheet | Datasheet |
Category | Applications General Purpose |
Manufacturer Ezurio | Interface RS-485 |
Series | Sensitivity -99dBm |
Packaging Bulk | Power - Output 1000mW |
Part Status Active | Data Rate (Max) 76.8kbps |
Function Transceiver | Features RS-485 |
Modulation or Protocol FHSS, FSK | Voltage - Supply 7V ~ 18V |
Frequency 902MHz ~ 928MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,421.25000 | $1,421.25 |





