
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | - | |
Protocol | - | |
Modulation | FHSS, FSK | |
Frequency | 902MHz ~ 928MHz | |
Data Rate | - | |
Power - Output | 10dBm | |
Sensitivity | -99dBm | |
Serial Interfaces | - | |
Antenna Type | Antenna Not Included, Castellation | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 3.3V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 80°C | |
Package / Case | 28-SMD Module | |
Base Product Number |