General ISM < 1GHz Transceiver Module 900MHz Antenna Not Included, MMCX Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC4790-1000M

DigiKey Part Number
AC4790-1000M-ND
Manufacturer
Manufacturer Product Number
AC4790-1000M
Description
RF TXRX MOD ISM<1GHZMMCX SMD
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
General ISM < 1GHz Transceiver Module 900MHz Antenna Not Included, MMCX Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
General ISM < 1GHz
Protocol
-
Modulation
FHSS, FSK
Frequency
900MHz
Data Rate
115.2kbps
Power - Output
30dBm
Sensitivity
-110dBm
Serial Interfaces
-
Antenna Type
Antenna Not Included, MMCX
Utilized IC / Part
-
Memory Size
-
Voltage - Supply
3.3V ~ 5.5V
Current - Receiving
30mA
Current - Transmitting
650mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 80°C
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,685
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$875.26000$875.26
50$824.45360$41,222.68
100$807.54040$80,754.04
Manufacturers Standard Package