455-00085
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
455-00085
Laird Connectivity Corner: #13 Introducing the IG60-BL654 and IoT Starter kits
Episode 16: Introducing the IG60 with LTE

455-00085

DigiKey Part Number
776-455-00085-ND
Manufacturer
Manufacturer Product Number
455-00085
Description
IG60-SERIAL-LTE WIRELESS IOT GAT
Customer Reference
Detailed Description
802.11ac, Bluetooth v5.0, LTE Gateway AT&T Ethernet, RS 232, RS 422, RS 485, USB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ezurio
Series
Packaging
Bulk
Part Status
Obsolete
Function
Gateway
Modulation or Protocol
802.11ac, Bluetooth v5.0, LTE
Frequency
850MHz, 900MHz, 1.8GHz, 1.9GHz
Applications
General Purpose
Interface
Ethernet, RS 232, RS 422, RS 485, USB
Sensitivity
-
Power - Output
-
Data Rate (Max)
-
Features
SIM Card Included (Truphone)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$4,834.32000$4,834.32
Manufacturers Standard Package