455-00095
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

455-00062

DigiKey Part Number
776-455-00062-ND
Manufacturer
Manufacturer Product Number
455-00062
Description
LORA 915MHZ TEMP/HUMID SENSOR AU
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
RF Sensor 915MHz Bluetooth v4.2, LoRaWAN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ezurio
Series
Packaging
Bulk
Part Status
Active
Function
Sensor
Modulation or Protocol
Bluetooth v4.2, LoRaWAN
Frequency
915MHz
Applications
General Purpose, IoT Finished Device
Interface
-
Sensitivity
-
Power - Output
-
Data Rate (Max)
-
Features
IP65
Voltage - Supply
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
5$654.44400$3,272.22