
455-00054 | |
|---|---|
DigiKey Part Number | 776-455-00054-ND |
Manufacturer | |
Manufacturer Product Number | 455-00054 |
Description | LORAWAN AS923MHZ GATEWAY TW |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 802.11a/b/g/n, Bluetooth v4.0, LoRaWAN Gateway EU Carriers Ethernet, RJ45 |
Datasheet | Datasheet |
Category | Modulation or Protocol 802.11a/b/g/n, Bluetooth v4.0, LoRaWAN |
Manufacturer Ezurio | Frequency 923MHz, 2.4GHz, 5GHz |
Series | Applications General Purpose |
Packaging Bulk | Interface Ethernet, RJ45 |
Part Status Active | Power - Output 27dBm |
Function Gateway |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,178.70000 | $2,178.70 |
| 10 | $2,089.80700 | $20,898.07 |




