


TSD03DYFR | |
---|---|
DigiKey Part Number | 296-TSD03DYFRTR-ND - Tape & Reel (TR) 296-TSD03DYFRCT-ND - Cut Tape (CT) 296-TSD03DYFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSD03DYFR |
Description | 3.3V UNIDIRECTIONAL SURGE PROTEC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7.7V (Typ) Clamp 25A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.6V (Max) | |
Voltage - Breakdown (Min) | 4.5V | |
Voltage - Clamping (Max) @ Ipp | 7.7V (Typ) | |
Current - Peak Pulse (10/1000µs) | 25A (8/20µs) | |
Power - Peak Pulse | 170W | |
Power Line Protection | No | |
Applications | USB | |
Capacitance @ Frequency | 4.5pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.99000 | $5.99 |
10 | $3.72800 | $37.28 |
100 | $2.40170 | $240.17 |
500 | $1.82810 | $914.05 |
1,000 | $1.64302 | $1,643.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.40772 | $4,223.16 |
6,000 | $1.28917 | $7,735.02 |
9,000 | $1.22877 | $11,058.93 |
15,000 | $1.16089 | $17,413.35 |
21,000 | $1.12069 | $23,534.49 |
30,000 | $1.08162 | $32,448.60 |
75,000 | $1.06743 | $80,057.25 |