
453-00199R | |
---|---|
DigiKey Part Number | 776-453-00199RTR-ND - Tape & Reel (TR) 776-453-00199RCT-ND - Cut Tape (CT) 776-453-00199RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 453-00199R |
Description | MODULE, SONA TI351, 1216, MHF4L, |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11ax, Bluetooth v5.4 Transceiver Module 2.4GHz, 5GHz Antenna Not Included, MHF4L Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz, 5GHz | |
Data Rate | - | |
Power - Output | - | |
Sensitivity | - | |
Serial Interfaces | HCI, SDIO, UART | |
Antenna Type | Antenna Not Included, MHF4L | |
Utilized IC / Part | CC3351 | |
Memory Size | - | |
Voltage - Supply | - | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | - | |
Package / Case | 108-FLGA Module | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $44.59000 | $44.59 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $36.43631 | $36,436.31 |