
453-00185R | |
---|---|
DigiKey Part Number | 776-453-00185RTR-ND - Tape & Reel (TR) 776-453-00185RCT-ND - Cut Tape (CT) 776-453-00185RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 453-00185R |
Description | MODULE, SONA IF513, 1216, TRACE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11a/b/g/n/ac/ax, Bluetooth v5.4 Transceiver Module 2.4GHz, 5GHz, 6GHz PCB Trace Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | 4-DQPSK, 8-DPSK, 1024-QAM, BPSK, CCK, DSSS, FHSS, GFSK, OFDM, QPSK | |
Frequency | 2.4GHz, 5GHz, 6GHz | |
Data Rate | 143Mbps | |
Power - Output | 18dBm | |
Sensitivity | -107dBm | |
Serial Interfaces | HCI, I2S, PCM, SDIO, UART | |
Antenna Type | PCB Trace | |
Utilized IC / Part | CYW55513 | |
Memory Size | - | |
Voltage - Supply | 3.1V ~ 3.5V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | 108-FLGA Module | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $136.71000 | $136.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $111.66960 | $111,669.60 |