453-00076R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

453-00076R

DigiKey Part Number
776-453-00076RTR-ND - Tape & Reel (TR)
776-453-00076RCT-ND - Cut Tape (CT)
776-453-00076RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
453-00076R
Description
RF TXRX MOD 802.15.4 BT CHIP SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
802.15.4, Bluetooth Bluetooth v5.2, Zigbee® Transceiver Module 2.4GHz Integrated, Chip Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Family/Standard
802.15.4, Bluetooth
Protocol
Modulation
O-QPSK
Frequency
2.4GHz
Data Rate
106kbps
Power - Output
18.5dBm
Sensitivity
-108.5dBm
Serial Interfaces
SPI, UART, USB
Antenna Type
Integrated, Chip
Utilized IC / Part
nRF5340
Memory Size
1MB Flash, 512kB RAM
Voltage - Supply
3V ~ 3.6V
Current - Receiving
11.6mA
Current - Transmitting
99.7mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 105°C
Package / Case
97-BFLGA Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$139.42000$139.42
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$113.92763$113,927.63
Manufacturers Standard Package