
453-00068C | |
|---|---|
DigiKey Part Number | 776-453-00068C-ND |
Manufacturer | |
Manufacturer Product Number | 453-00068C |
Description | RF TXRX MOD 802.15.4 BT TH SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 802.15.4, Bluetooth Bluetooth v5.2, Zigbee® Transceiver Module 2.4GHz PCB Trace Surface Mount |
Datasheet | Datasheet |
Category | Serial Interfaces GPIO, I2C, I2S, PWM, SPI, UART, USB |
Mfr | Antenna Type PCB Trace |
Series | Utilized IC / Part nRF5340 |
Packaging Strip | Memory Size 1MB Flash, 512kB RAM |
Part Status Active | Voltage - Supply 3V ~ 3.6V |
RF Family/Standard 802.15.4, Bluetooth | Current - Receiving 2.7mA ~ 21.5mA |
Protocol | Current - Transmitting 1.5mA ~ 133.1mA |
Modulation O-QPSK | Mounting Type Surface Mount |
Frequency 2.4GHz | Operating Temperature -40°C ~ 105°C |
Data Rate 2Mbps | Package / Case 97-BFLGA Module |
Power - Output 21dBm | Base Product Number |
Sensitivity -108.5dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $140.53832 | $35,134.58 |


